
TS-125-G-G-1 | |
|---|---|
DigiKey Part Number | 612-TS-125-G-G-1-ND |
Manufacturer | |
Manufacturer Product Number | TS-125-G-G-1 |
Description | .100" SINGLE ROW SCREW MACHINE T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TS-125-G-G-1 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 20.0µin (0.51µm) |
Contact Type Post | Color Black |
Number of Positions 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | kr.66.02000 | kr.594.18 |
| Unit Price without VAT: | kr.66.02000 |
|---|---|
| Unit Price with VAT: | kr.82.52500 |


