13 Position Header Connector Post Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS-113-G-A

DigiKey Part Number
SAM1111-13-ND
Manufacturer
Manufacturer Product Number
TS-113-G-A
Description
CONN HEADER VERT 13POS 2.54MM
Customer Reference
Detailed Description
13 Position Header Connector Post Gold
Datasheet
 Datasheet
EDA/CAD Models
TS-113-G-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Post
Number of Positions
13
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 257
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.63.46000kr.63.46
10kr.53.90900kr.539.09
100kr.45.82340kr.4,582.34
500kr.40.90688kr.20,453.44
1.000kr.38.95673kr.38,956.73
Manufacturers Standard Package
Unit Price without VAT:kr.63.46000
Unit Price with VAT:kr.79.32500
Alternate Length
CONN HEADER VERT 32POS 2.54MM
In-Stock: 3266
Unit Price: kr.100.05000
CONN HEADER VERT 31POS 2.54MM
In-Stock: 50
Unit Price: kr.138.76000
CONN HEADER VERT 30POS 2.54MM
In-Stock: 85
Unit Price: kr.134.71000
CONN HEADER VERT 29POS 2.54MM
In-Stock: 0
Unit Price: kr.130.66000
CONN HEADER VERT 28POS 2.54MM
In-Stock: 50
Unit Price: kr.126.54000