
TMS-104-02-S-S-RA | |
|---|---|
DigiKey Part Number | TMS-104-02-S-S-RA-ND |
Manufacturer | |
Manufacturer Product Number | TMS-104-02-S-S-RA |
Description | CONN HEADER R/A 4POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMS-104-02-S-S-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.100" (2.54mm) |
Series | Contact Length - Post 0.140" (3.56mm) |
Packaging Bulk | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 5A per Contact |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 50 | kr.4.50140 | kr.225.07 |
| 100 | kr.3.61380 | kr.361.38 |
| 500 | kr.3.19384 | kr.1,596.92 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

