Image for TMMH-108-01-S-DV-A-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMMH-108-01-S-DV-A-TR

DigiKey Part Number
TMMH-108-01-S-DV-A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMMH-108-01-S-DV-A-TR
Description
2MM LOW PROFILE STRIPS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 16 position 0.079" (2.00mm)
EDA/CAD Models
TMMH-108-01-S-DV-A-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.126" (3.20mm)
Packaging
Tape & Reel (TR)
Insulation Height
0.079" (2.00mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Features
Board Guide
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
475kr.16.98867kr.8,069.62
Manufacturers Standard Package
Unit Price without VAT:kr.16.98867
Unit Price with VAT:kr.21.23584