
TMMH-102-01-T-D-RA | |
|---|---|
DigiKey Part Number | TMMH-102-01-T-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | TMMH-102-01-T-D-RA |
Description | 2MM LOW PROFILE STRIPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMMH-102-01-T-D-RA Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.126" (3.20mm) |
Packaging Bulk | Contact Length - Post 0.092" (2.34mm) |
Part Status Active | Insulation Height 0.157" (4.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 50 | kr.1.64840 | kr.82.42 |
| 100 | kr.1.39480 | kr.139.48 |
| 500 | kr.1.14120 | kr.570.60 |
| 1.000 | kr.1.03025 | kr.1,030.25 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

