FleXYZ TMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-129-01-G-D

DigiKey Part Number
SAM1173-29-ND
Manufacturer
Manufacturer Product Number
TMM-129-01-G-D
Description
CONN HEADER VERT 58POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 58 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-129-01-G-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.126" (3.20mm)
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
0.323" (8.20mm)
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.44.42000kr.44.42
10kr.37.76000kr.377.60
100kr.32.09600kr.3,209.60
500kr.31.65068kr.15,825.34
Manufacturers Standard Package
Unit Price without VAT:kr.44.42000
Unit Price with VAT:kr.55.52500
Alternate Length
CONN HEADER VERT 100POS 2MM
In-Stock: 100
Unit Price: kr.56.83000
CONN HEADER VERT 98POS 2MM
In-Stock: 0
Unit Price: kr.71.04000
CONN HEADER VERT 96POS 2MM
In-Stock: 0
Unit Price: kr.69.70000
CONN HEADER VERT 94POS 2MM
In-Stock: 0
Unit Price: kr.68.42000
CONN HEADER VERT 92POS 2MM
In-Stock: 0
Unit Price: kr.67.07000