TMM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-126-01-G-D-SM

DigiKey Part Number
612-SAM1167-26-ND
Manufacturer
Manufacturer Product Number
TMM-126-01-G-D-SM
Description
CONN HEADER SMD 52POS 2MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 52 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-126-01-G-D-SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.126" (3.20mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 192
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Tube
QuantityUnit PriceExt Price
11kr.37.82364kr.416.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.37.82364
Unit Price with VAT:kr.47.27955
Alternate Length
CONN HEADER SMD 100POS 2MM
In-Stock: 0
Unit Price:
CONN HEADER SMD 80POS 2MM
In-Stock: 130
Unit Price: kr.60.60857
CONN HEADER SMD 72POS 2MM
In-Stock: 130
Unit Price: kr.54.52857
CONN HEADER SMD 70POS 2MM
In-Stock: 125
Unit Price: kr.53.05625
CONN HEADER SMD 68POS 2MM
In-Stock: 50
Unit Price: kr.51.52000