
TMM-123-01-L-D-SM-TR | |
|---|---|
DigiKey Part Number | TMM-123-01-L-D-SM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMM-123-01-L-D-SM-TR |
Description | 2MM TERMINAL STRIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 46 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-123-01-L-D-SM-TR Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.126" (3.20mm) |
Packaging Tape & Reel (TR) | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.2A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | kr.23.72442 | kr.10,082.88 |
| Unit Price without VAT: | kr.23.72442 |
|---|---|
| Unit Price with VAT: | kr.29.65553 |

