Connector Header Surface Mount 17 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-117-01-T-S-SM

DigiKey Part Number
SAM1172-17-ND
Manufacturer
Manufacturer Product Number
TMM-117-01-T-S-SM
Description
CONN HEADER SMD 17POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 17 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-117-01-T-S-SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.126" (3.20mm)
Packaging
Bulk
Insulation Height
0.059" (1.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
1
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3.2A per Contact
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12.68000kr.12.68
10kr.10.78400kr.107.84
100kr.9.16320kr.916.32
500kr.8.17886kr.4,089.43
1.000kr.7.78850kr.7,788.50
5.000kr.6.95295kr.34,764.75
Manufacturers Standard Package
Unit Price without VAT:kr.12.68000
Unit Price with VAT:kr.15.85000
Alternate Length
CONN HEADER SMD 50POS 2MM
In-Stock: 1463
Unit Price: kr.20.35000
CONN HEADER SMD 49POS 2MM
In-Stock: 0
Unit Price: kr.30.88000
CONN HEADER SMD 48POS 2MM
In-Stock: 0
Unit Price: kr.30.31000
CONN HEADER SMD 47POS 2MM
In-Stock: 0
Unit Price: kr.29.80000
CONN HEADER SMD 46POS 2MM
In-Stock: 0
Unit Price: kr.28.66000