Connector Header Surface Mount 14 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-114-01-T-S-SM

DigiKey Part Number
SAM1172-14-ND
Manufacturer
Manufacturer Product Number
TMM-114-01-T-S-SM
Description
CONN HEADER SMD 14POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 14 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-114-01-T-S-SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.126" (3.20mm)
Packaging
Bulk
Insulation Height
0.059" (1.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
1
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3.2A per Contact
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 325
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.16000kr.11.16
10kr.9.46600kr.94.66
100kr.8.04480kr.804.48
500kr.7.18068kr.3,590.34
1.000kr.6.83794kr.6,837.94
5.000kr.6.10429kr.30,521.45
10.000kr.5.81328kr.58,132.80
Manufacturers Standard Package
Unit Price without VAT:kr.11.16000
Unit Price with VAT:kr.13.95000
Alternate Length
CONN HEADER SMD 50POS 2MM
In-Stock: 1463
Unit Price: kr.20.35000
CONN HEADER SMD 49POS 2MM
In-Stock: 0
Unit Price: kr.31.64000
CONN HEADER SMD 48POS 2MM
In-Stock: 0
Unit Price: kr.31.13000
CONN HEADER SMD 47POS 2MM
In-Stock: 0
Unit Price: kr.30.56000
CONN HEADER SMD 46POS 2MM
In-Stock: 0
Unit Price: kr.29.99000