
TMM-110-01-T-D-SM-P-TR | |
|---|---|
DigiKey Part Number | 612-TMM-110-01-T-D-SM-P-TR-ND - Tape & Reel (TR) 612-TMM-110-01-T-D-SM-P-TRCT-ND - Cut Tape (CT) 612-TMM-110-01-T-D-SM-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMM-110-01-T-D-SM-P-TR |
Description | 2MM TERMINAL STRIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-110-01-T-D-SM-P-TR Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.126" (3.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.2A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.36000 | kr.14.36 |
| 10 | kr.12.20500 | kr.122.05 |
| 100 | kr.10.37270 | kr.1,037.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | kr.9.17280 | kr.2,981.16 |
| 650 | kr.7.83943 | kr.5,095.63 |
| 1.625 | kr.7.16319 | kr.11,640.18 |
| Unit Price without VAT: | kr.14.36000 |
|---|---|
| Unit Price with VAT: | kr.17.95000 |


