
TMM-106-01-S-D-SM-A-P-TR | |
|---|---|
DigiKey Part Number | 612-TMM-106-01-S-D-SM-A-P-TR-ND - Tape & Reel (TR) 612-TMM-106-01-S-D-SM-A-P-TRCT-ND - Cut Tape (CT) 612-TMM-106-01-S-D-SM-A-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMM-106-01-S-D-SM-A-P-TR |
Description | 2MM TERMINAL STRIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-106-01-S-D-SM-A-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.126" (3.20mm) |
Series | Insulation Height 0.059" (1.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.2A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.89000 | kr.22.89 |
| 10 | kr.19.43200 | kr.194.32 |
| 100 | kr.16.51700 | kr.1,651.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.15.72954 | kr.5,505.34 |
| 700 | kr.13.44080 | kr.9,408.56 |
| 1.050 | kr.11.92711 | kr.12,523.47 |
| Unit Price without VAT: | kr.22.89000 |
|---|---|
| Unit Price with VAT: | kr.28.61250 |

