
TLW-118-05-T-D | |
|---|---|
DigiKey Part Number | 612-TLW-118-05-T-D-ND |
Manufacturer | |
Manufacturer Product Number | TLW-118-05-T-D |
Description | CONN HEADER VERT 36POS 2.54MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLW-118-05-T-D Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.105" (2.67mm) |
Packaging Bulk | Contact Length - Post 0.170" (4.32mm) |
Part Status Active | Overall Contact Length 0.335" (8.51mm) |
Connector Type | Insulation Height 0.060" (1.52mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 5.2A per Contact |
Mounting Type | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.15000 | kr.31.15 |
| 10 | kr.26.49900 | kr.264.99 |
| 100 | kr.22.52030 | kr.2,252.03 |
| 500 | kr.20.10292 | kr.10,051.46 |
| 1.000 | kr.19.17795 | kr.19,177.95 |
| Unit Price without VAT: | kr.31.15000 |
|---|---|
| Unit Price with VAT: | kr.38.93750 |




















