
TLW-113-06-T-D | |
|---|---|
DigiKey Part Number | 612-TLW-113-06-T-D-ND |
Manufacturer | |
Manufacturer Product Number | TLW-113-06-T-D |
Description | CONN HEADER VERT 26POS 2.54MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLW-113-06-T-D Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.105" (2.67mm) |
Packaging Bulk | Contact Length - Post 0.135" (3.43mm) |
Part Status Active | Overall Contact Length 0.300" (7.62mm) |
Connector Type | Insulation Height 0.060" (1.52mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 5.2A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.05000 | kr.22.05 |
| 10 | kr.18.71100 | kr.187.11 |
| 100 | kr.15.90000 | kr.1,590.00 |
| 500 | kr.14.19328 | kr.7,096.64 |
| 1.000 | kr.13.51619 | kr.13,516.19 |
| Unit Price without VAT: | kr.22.05000 |
|---|---|
| Unit Price with VAT: | kr.27.56250 |




















