TLW-104-05-G-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLW-104-05-G-S

DigiKey Part Number
SAM1098-04-ND
Manufacturer
Manufacturer Product Number
TLW-104-05-G-S
Description
CONN HEADER VERT 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TLW-104-05-G-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.105" (2.67mm)
Contact Length - Post
0.170" (4.32mm)
Overall Contact Length
0.335" (8.51mm)
Insulation Height
0.060" (1.52mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
5.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 797
Factory Stock: 266
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.77000kr.8.77
10kr.7.45000kr.74.50
100kr.6.33020kr.633.02
500kr.5.64992kr.2,824.96
1.000kr.5.38029kr.5,380.29
5.000kr.5.36077kr.26,803.85
Manufacturers Standard Package
Unit Price without VAT:kr.8.77000
Unit Price with VAT:kr.10.96250
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 1155
Unit Price: kr.45.95000
CONN HEADER VERT 39POS 2.54MM
In-Stock: 0
Unit Price: kr.60.61000
CONN HEADER VERT 38POS 2.54MM
In-Stock: 0
Unit Price: kr.59.20000
CONN HEADER VERT 37POS 2.54MM
In-Stock: 314
Unit Price: kr.57.79000
CONN HEADER VERT 36POS 2.54MM
In-Stock: 314
Unit Price: kr.56.38000