Connector Header Through Hole 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLW-103-05-T-S

DigiKey Part Number
SAM1099-03-ND
Manufacturer
Manufacturer Product Number
TLW-103-05-T-S
Description
CONN HEADER VERT 3POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TLW-103-05-T-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.105" (2.67mm)
Contact Length - Post
0.170" (4.32mm)
Overall Contact Length
0.335" (8.51mm)
Insulation Height
0.060" (1.52mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
5.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3.389
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
10kr.4.48200kr.44.82
100kr.3.80840kr.380.84
500kr.3.39900kr.1,699.50
1.000kr.3.23670kr.3,236.70
5.000kr.2.88926kr.14,446.30
10.000kr.2.75145kr.27,514.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 413
Unit Price: kr.25.99000
CONN HEADER VERT 39POS 2.54MM
In-Stock: 0
Unit Price: kr.38.67000
CONN HEADER VERT 38POS 2.54MM
In-Stock: 0
Unit Price: kr.38.55000
CONN HEADER VERT 37POS 2.54MM
In-Stock: 0
Unit Price: kr.37.66000
CONN HEADER VERT 36POS 2.54MM
In-Stock: 916
Unit Price: kr.36.77000