TLE-1xx-01-G-DV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE-157-01-G-DV

DigiKey Part Number
SAM1251-57-ND
Manufacturer
Manufacturer Product Number
TLE-157-01-G-DV
Description
CONN RCPT 114POS 0.079 GOLD SMD
Customer Reference
Detailed Description
114 Position Receptacle, Pass Through Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
TLE-157-01-G-DV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.177" (4.50mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3.2A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CONN RCPT 120POS 0.079 GOLD SMD
In-Stock: 250
Unit Price: kr.110.91000
CONN RCPT 118POS 0.079 GOLD SMD
In-Stock: 0
Unit Price:
CONN RCPT 116POS 0.079 GOLD SMD
In-Stock: 0
Unit Price:
CONN RCPT 112POS 0.079 GOLD SMD
In-Stock: 0
Unit Price:
CONN RCPT 110POS 0.079 GOLD SMD
In-Stock: 0
Unit Price: