
TLE-107-01-G-DV-K-TR | |
|---|---|
DigiKey Part Number | 612-TLE-107-01-G-DV-K-TR-ND - Tape & Reel (TR) 612-TLE-107-01-G-DV-K-CT-ND - Cut Tape (CT) 612-TLE-107-01-G-DV-K-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE-107-01-G-DV-K-TR |
Description | CONN RCPT 14POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle, Pass Through Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | TLE-107-01-G-DV-K-TR Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.177" (4.50mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Gold |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 3.2A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.17000 | kr.25.17 |
| 10 | kr.21.37200 | kr.213.72 |
| 100 | kr.18.16540 | kr.1,816.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | kr.14.07489 | kr.9,500.55 |
| 1.350 | kr.13.23473 | kr.17,866.89 |
| Unit Price without VAT: | kr.25.17000 |
|---|---|
| Unit Price with VAT: | kr.31.46250 |

