TLE-106-01-G-DV-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE-106-01-G-DV-K-TR

DigiKey Part Number
SAM14729TR-ND - Tape & Reel (TR)
SAM14729CT-ND - Cut Tape (CT)
SAM14729DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE-106-01-G-DV-K-TR
Description
CONN RCPT 12POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Position Receptacle, Pass Through Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
TLE-106-01-G-DV-K-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.177" (4.50mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
3.2A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.13.48057kr.12,132.51
1.800kr.12.22920kr.22,012.56
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.21.93000kr.21.93
50kr.17.86660kr.893.33
100kr.15.59220kr.1,559.22
Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.93000kr.21.93
50kr.17.86660kr.893.33
100kr.15.15750kr.1,515.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.21.93000
Unit Price with VAT:kr.27.41250