TLE-104-01-G-DV-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE-104-01-G-DV-K-TR

DigiKey Part Number
SAM14723TR-ND - Tape & Reel (TR)
SAM14723CT-ND - Cut Tape (CT)
SAM14723DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE-104-01-G-DV-K-TR
Description
CONN RCPT 8POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position Receptacle, Pass Through Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
TLE-104-01-G-DV-K-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.177" (4.50mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
3.2A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.423
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.47000kr.17.47
50kr.14.27200kr.713.60
100kr.12.09600kr.1,209.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.10.75200kr.8,601.60
1.600kr.8.00004kr.12,800.06
2.400kr.7.10405kr.17,049.72
5.600kr.6.76001kr.37,856.06
Manufacturers Standard Package
Unit Price without VAT:kr.17.47000
Unit Price with VAT:kr.21.83750