
TFSDT-25-28-G-04.00-TR-NUX | |
|---|---|
DigiKey Part Number | 612-TFSDT-25-28-G-04.00-TR-NUX-ND |
Manufacturer | |
Manufacturer Product Number | TFSDT-25-28-G-04.00-TR-NUX |
Description | .050" TIGER EYE DOUBLE ROW DISCR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Plug 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
EDA/CAD Models | TFSDT-25-28-G-04.00-TR-NUX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.234.05000 | kr.234.05 |
| Unit Price without VAT: | kr.234.05000 |
|---|---|
| Unit Price with VAT: | kr.292.56250 |

