
TFSDT-05-28-G-10.00-T-NUS | |
|---|---|
DigiKey Part Number | 612-TFSDT-05-28-G-10.00-T-NUS-ND |
Manufacturer | |
Manufacturer Product Number | TFSDT-05-28-G-10.00-T-NUS |
Description | .050" TIGER EYE DOUBLE ROW DISCR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
EDA/CAD Models | TFSDT-05-28-G-10.00-T-NUS Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Length 0.833' (254.00mm, 10.00") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Plug | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102.14000 | kr.102.14 |
| Unit Price without VAT: | kr.102.14000 |
|---|---|
| Unit Price with VAT: | kr.127.67500 |

