
TFSD-25-28-G-36.00-T-NDS | |
|---|---|
DigiKey Part Number | 612-TFSD-25-28-G-36.00-T-NDS-ND |
Manufacturer | |
Manufacturer Product Number | TFSD-25-28-G-36.00-T-NDS |
Description | .050" TIGER EYE DOUBLE ROW DISCR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFSD-25-28-G-36.00-T-NDS Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Length 3.00' (914.40mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Plug | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.495.34000 | kr.495.34 |
| Unit Price without VAT: | kr.495.34000 |
|---|---|
| Unit Price with VAT: | kr.619.17500 |

