



TFML-120-02-S-D-A-P-TR | |
|---|---|
DigiKey Part Number | SAM14719TR-ND - Tape & Reel (TR) SAM14719CT-ND - Cut Tape (CT) SAM14719DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFML-120-02-S-D-A-P-TR |
Description | CONN HEADER SMD 40POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFML-120-02-S-D-A-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.134" (3.39mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.220" (5.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.02000 | kr.63.02 |
| 10 | kr.58.24400 | kr.582.44 |
| 25 | kr.55.01840 | kr.1,375.46 |
| 50 | kr.53.01900 | kr.2,650.95 |
| 100 | kr.44.64560 | kr.4,464.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.40.76420 | kr.12,229.26 |
| 600 | kr.36.70072 | kr.22,020.43 |
| 1.500 | kr.28.50917 | kr.42,763.76 |
| 2.100 | kr.25.96125 | kr.54,518.62 |
| Unit Price without VAT: | kr.63.02000 |
|---|---|
| Unit Price with VAT: | kr.78.77500 |




