
TFM-130-22-S-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-TFM-130-22-S-D-A-K-TR-ND - Tape & Reel (TR) 612-TFM-130-22-S-D-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TFM-130-22-S-D-A-K-TR |
Description | CONN HEADER SMD 60POS 1.27MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 60 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFM-130-22-S-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.139" (3.53mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.360" (9.14mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.2A per Contact | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.25000 | kr.61.25 |
| 10 | kr.58.83500 | kr.588.35 |
| 25 | kr.55.79000 | kr.1,394.75 |
| 50 | kr.52.80900 | kr.2,640.45 |
| 100 | kr.50.33090 | kr.5,033.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.43.88788 | kr.10,971.97 |
| 500 | kr.39.60948 | kr.19,804.74 |
| 1.250 | kr.39.47520 | kr.49,344.00 |
| Unit Price without VAT: | kr.61.25000 |
|---|---|
| Unit Price with VAT: | kr.76.56250 |

