
TFM-120-02-S-D-A-P-TR | |
---|---|
DigiKey Part Number | SAM14704TR-ND - Tape & Reel (TR) SAM14704CT-ND - Cut Tape (CT) SAM14704DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM-120-02-S-D-A-P-TR |
Description | CONN HEADER SMD 40POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFM-120-02-S-D-A-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.131" (3.33mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.220" (5.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.2A per Contact | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.39.81000 | kr.39.81 |
10 | kr.37.31200 | kr.373.12 |
25 | kr.34.75200 | kr.868.80 |
50 | kr.32.51200 | kr.1,625.60 |
100 | kr.29.82400 | kr.2,982.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
325 | kr.29.82400 | kr.9,692.80 |
650 | kr.27.26420 | kr.17,721.73 |
1.625 | kr.26.11200 | kr.42,432.00 |
Unit Price without VAT: | kr.39.81000 |
---|---|
Unit Price with VAT: | kr.49.76250 |