
CLT-115-02-S-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-CLT-115-02-S-D-A-K-TR-ND - Tape & Reel (TR) 612-CLT-115-02-S-D-A-K-TRCT-ND - Cut Tape (CT) 612-CLT-115-02-S-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLT-115-02-S-D-A-K-TR |
Description | CONN RCPT 30POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLT-115-02-S-D-A-K-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.083" (2.10mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 4.1A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.42000 | kr.38.42 |
| 10 | kr.32.64500 | kr.326.45 |
| 100 | kr.27.74450 | kr.2,774.45 |
| 500 | kr.25.74434 | kr.12,872.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.475 | kr.21.03294 | kr.31,023.59 |
| Unit Price without VAT: | kr.38.42000 |
|---|---|
| Unit Price with VAT: | kr.48.02500 |

