
TMMH-110-01-L-D-RA | |
|---|---|
DigiKey Part Number | SAM12194-ND |
Manufacturer | |
Manufacturer Product Number | TMMH-110-01-L-D-RA |
Description | CONN HEADER R/A 20POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMMH-110-01-L-D-RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.126" (3.20mm) | |
Contact Length - Post | 0.103" (2.62mm) | |
Overall Contact Length | - | |
Insulation Height | 0.157" (4.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.35000 | kr.20.35 |
| 50 | kr.16.57600 | kr.828.80 |
| 100 | kr.14.08000 | kr.1,408.00 |
| 500 | kr.12.48000 | kr.6,240.00 |
| 1.000 | kr.9.40806 | kr.9,408.06 |
| 2.000 | kr.8.38403 | kr.16,768.06 |
| 5.000 | kr.7.98720 | kr.39,936.00 |
| Unit Price without VAT: | kr.20.35000 |
|---|---|
| Unit Price with VAT: | kr.25.43750 |

