ISD2-10-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISD2-10-D

DigiKey Part Number
ISD2-10-D-ND
Manufacturer
Manufacturer Product Number
ISD2-10-D
Description
CONN HSG 20POS 2.00MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ISD2-10-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
-
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 77
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.43000kr.10.43
Unit Price without VAT:kr.10.43000
Unit Price with VAT:kr.13.03750