
TFM-103-01-L-D-RA | |
|---|---|
DigiKey Part Number | TFM-103-01-L-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | TFM-103-01-L-D-RA |
Description | CONN HEADER R/A 6POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFM-103-01-L-D-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.142" (3.61mm) |
Series | Contact Length - Post 0.075" (1.91mm) |
Packaging Tube | Insulation Height 0.225" (5.72mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.2A per Contact |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.05000 | kr.17.05 |
| 50 | kr.13.89720 | kr.694.86 |
| 100 | kr.11.80510 | kr.1,180.51 |
| 500 | kr.10.49904 | kr.5,249.52 |
| 1.000 | kr.9.77945 | kr.9,779.45 |
| Unit Price without VAT: | kr.17.05000 |
|---|---|
| Unit Price with VAT: | kr.21.31250 |

