
TFC-150-01-F-D-A | |
|---|---|
DigiKey Part Number  | TFC-150-01-F-D-A-ND  | 
Manufacturer  | |
Manufacturer Product Number  | TFC-150-01-F-D-A  | 
Description  | .050 X .050 TERMINAL STRIP  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Header Through Hole 100 position 0.050" (1.27mm)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TFC-150-01-F-D-A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 2  | |
Row Spacing - Mating  | ||
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Shrouded - 4 Wall  | |
Mounting Type  | ||
Termination  | Solder  | |
Fastening Type  | Push-Pull  | |
Contact Length - Mating  | 0.131" (3.33mm)  | |
Contact Length - Post  | 0.078" (1.98mm)  | |
Overall Contact Length  | -  | |
Insulation Height  | 0.220" (5.60mm)  | |
Contact Shape  | Square  | |
Contact Finish - Mating  | Gold  | |
Contact Finish Thickness - Mating  | 3.00µin (0.076µm)  | |
Contact Finish - Post  | Tin  | |
Contact Material  | Phosphor Bronze  | |
Insulation Material  | Liquid Crystal Polymer (LCP)  | |
Features  | Board Guide  | |
Operating Temperature  | -55°C ~ 125°C  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | Black  | |
Current Rating (Amps)  | 3.1A per Contact  | |
Voltage Rating  | 350VAC  | |
Mated Stacking Heights  | -  | |
Contact Finish Thickness - Post  | -  | |
Applications  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.65.47000 | kr.65.47 | 
| 10 | kr.60.54400 | kr.605.44 | 
| 25 | kr.57.21600 | kr.1,430.40 | 
| 50 | kr.55.16800 | kr.2,758.40 | 
| 100 | kr.42.04800 | kr.4,204.80 | 
| 500 | kr.37.86240 | kr.18,931.20 | 
| Unit Price without VAT: | kr.65.47000 | 
|---|---|
| Unit Price with VAT: | kr.81.83750 | 

