
TEM-130-02-07.0-H-D | |
|---|---|
DigiKey Part Number | TEM-130-02-07.0-H-D-ND |
Manufacturer | |
Manufacturer Product Number | TEM-130-02-07.0-H-D |
Description | .8MM TIGER EYE MICRO TERMINAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 60 position 0.031" (0.80mm) |
EDA/CAD Models | TEM-130-02-07.0-H-D Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.378" (9.60mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 2.9A per Contact |
Style | Mated Stacking Heights 10mm |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | kr.84.65036 | kr.4,740.42 |
| Unit Price without VAT: | kr.84.65036 |
|---|---|
| Unit Price with VAT: | kr.105.81295 |

