52 Position Header Connector Post Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD-126-G-A

DigiKey Part Number
612-TD-126-G-A-ND
Manufacturer
Manufacturer Product Number
TD-126-G-A
Description
CONN HEADER VERT 52POS 2.54MM
Customer Reference
Detailed Description
52 Position Header Connector Post Gold
Datasheet
 Datasheet
EDA/CAD Models
TD-126-G-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Type
Header
Contact Finish Thickness
20.0µin (0.51µm)
Contact Type
Post
Color
Black
Number of Positions
52
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 157

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.113.33000kr.113.33
10kr.96.29100kr.962.91
100kr.81.85380kr.8,185.38
500kr.78.66468kr.39,332.34
Manufacturers Standard Package
Unit Price without VAT:kr.113.33000
Unit Price with VAT:kr.141.66250
Alternate Length
CONN HEADER VERT 64POS 2.54MM
In-Stock: 164
Unit Price: kr.88.01000
CONN HEADER VERT 62POS 2.54MM
In-Stock: 0
Unit Price: kr.132.88000
CONN HEADER VERT 60POS 2.54MM
In-Stock: 103
Unit Price: kr.128.97000
CONN HEADER VERT 58POS 2.54MM
In-Stock: 0
Unit Price: kr.125.06000
CONN HEADER VERT 56POS 2.54MM
In-Stock: 98
Unit Price: kr.121.15000