
TD-121-G-A | |
|---|---|
DigiKey Part Number | SAM1113-21-ND |
Manufacturer | |
Manufacturer Product Number | TD-121-G-A |
Description | CONN HEADER VERT 42POS 2.54MM |
Customer Reference | |
Detailed Description | 42 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TD-121-G-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 42 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.92.69000 | kr.92.69 |
| 10 | kr.78.76800 | kr.787.68 |
| 100 | kr.66.95360 | kr.6,695.36 |
| 500 | kr.59.77226 | kr.29,886.13 |
| 1.000 | kr.56.92325 | kr.56,923.25 |
| Unit Price without VAT: | kr.92.69000 |
|---|---|
| Unit Price with VAT: | kr.115.86250 |







