
TD-116-T-A | |
|---|---|
DigiKey Part Number | SAM1114-16-ND |
Manufacturer | |
Manufacturer Product Number | TD-116-T-A |
Description | CONN HEADER VERT 32POS 2.54MM |
Customer Reference | |
Detailed Description | 32 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TD-116-T-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 32 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.78000 | kr.41.78 |
| 10 | kr.35.49100 | kr.354.91 |
| 100 | kr.30.16570 | kr.3,016.57 |
| 500 | kr.26.92852 | kr.13,464.26 |
| 1.000 | kr.25.64422 | kr.25,644.22 |
| Unit Price without VAT: | kr.41.78000 |
|---|---|
| Unit Price with VAT: | kr.52.22500 |







