
TD-113-G-A | |
|---|---|
DigiKey Part Number | SAM1113-13-ND |
Manufacturer | |
Manufacturer Product Number | TD-113-G-A |
Description | CONN HEADER VERT 26POS 2.54MM |
Customer Reference | |
Detailed Description | 26 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TD-113-G-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 20.0µin (0.51µm) |
Contact Type Post | Color Black |
Number of Positions 26 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.50000 | kr.61.50 |
| 10 | kr.52.23500 | kr.522.35 |
| 100 | kr.44.39780 | kr.4,439.78 |
| 500 | kr.39.63438 | kr.19,817.19 |
| 1.000 | kr.37.74462 | kr.37,744.62 |
| Unit Price without VAT: | kr.61.50000 |
|---|---|
| Unit Price with VAT: | kr.76.87500 |







