
TD-111-G-A | |
|---|---|
DigiKey Part Number | SAM1113-11-ND |
Manufacturer | |
Manufacturer Product Number | TD-111-G-A |
Description | CONN HEADER VERT 22POS 2.54MM |
Customer Reference | |
Detailed Description | 22 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TD-111-G-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 22 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.94000 | kr.52.94 |
| 10 | kr.45.00100 | kr.450.01 |
| 100 | kr.38.25110 | kr.3,825.11 |
| 500 | kr.34.14698 | kr.17,073.49 |
| 1.000 | kr.32.51894 | kr.32,518.94 |
| Unit Price without VAT: | kr.52.94000 |
|---|---|
| Unit Price with VAT: | kr.66.17500 |







