
TCSD-25-D-04.00-01-N | |
---|---|
DigiKey Part Number | TCSD-25-D-04.00-01-N-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-25-D-04.00-01-N |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-25-D-04.00-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.333' (101.60mm, 4.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.136.83000 | kr.136.83 |
10 | kr.129.47200 | kr.1,294.72 |
25 | kr.124.67200 | kr.3,116.80 |
50 | kr.121.60000 | kr.6,080.00 |
100 | kr.99.52000 | kr.9,952.00 |
250 | kr.92.46720 | kr.23,116.80 |
Unit Price without VAT: | kr.136.83000 |
---|---|
Unit Price with VAT: | kr.171.03750 |