
TCSD-20-S-12.00-01-N | |
|---|---|
DigiKey Part Number | SAM8547-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-20-S-12.00-01-N |
Description | CABLE ASSEM 2MM 40PS SGL END 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Cable 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-20-S-12.00-01-N Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 1.00' (304.80mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.35000 | kr.73.35 |
| Unit Price without VAT: | kr.73.35000 |
|---|---|
| Unit Price with VAT: | kr.91.68750 |



