Parametric Equivalent
Parametric Equivalent

| TCSD-18-D-12.00-01-N | |
|---|---|
| DigiKey Part Number | TCSD-18-D-12.00-01-N-ND | 
| Manufacturer | |
| Manufacturer Product Number | TCSD-18-D-12.00-01-N | 
| Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 36 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TCSD-18-D-12.00-01-N Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Socket to Socket | |
| Number of Positions | 36 | |
| Number of Rows | 2 | |
| Pitch - Connector | 0.079" (2.00mm) | |
| Pitch - Cable | 0.039" (1.00mm) | |
| Length | 1.00' (304.80mm) | |
| Features | Polarizing Key | |
| Color | Gray, Ribbon | |
| Shielding | Unshielded | |
| Usage | - | |
| Cable Termination | IDC | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.124.74000 | kr.124.74 | 
| Unit Price without VAT: | kr.124.74000 | 
|---|---|
| Unit Price with VAT: | kr.155.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark