TCSD-10-D-03.15-01-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.72.69000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.51.02000
Datasheet
Image for TCSD-10-D-03.15-01-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSD-10-D-03.15-01-R

DigiKey Part Number
TCSD-10-D-03.15-01-R-ND
Manufacturer
Manufacturer Product Number
TCSD-10-D-03.15-01-R
Description
2MM DOUBLE ROW FEMALE IDC ASSEMB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.263' (80.01mm, 3.15")
Datasheet
 Datasheet
EDA/CAD Models
TCSD-10-D-03.15-01-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.039" (1.00mm)
Manufacturer
Samtec Inc.
Length
0.263' (80.01mm, 3.15")
Series
Color
Gray, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
IDC
Connector Type
Socket to Socket, Reversed
Contact Finish
Gold
Number of Positions
20
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
2
Base Product Number
Pitch - Connector
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCSD-10-D-03.08-01-RSamtec Inc.0TCSD-10-D-03.08-01-R-NDkr.72.69000Parametric Equivalent
TCSD-10-D-03.13-01-F-RSamtec Inc.0TCSD-10-D-03.13-01-F-R-NDkr.51.02000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.72.82000kr.72.82
Manufacturers Standard Package
Unit Price without VAT:kr.72.82000
Unit Price with VAT:kr.91.02500