Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCSD-05-D-02.00-01-P10 | |
|---|---|
DigiKey Part Number | TCSD-05-D-02.00-01-P10-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-05-D-02.00-01-P10 |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-05-D-02.00-01-P10 Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 0.167' (50.80mm, 2.00") |
Series | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-05-D-02.00-01 | Samtec Inc. | 0 | TCSD-05-D-02.00-01-ND | kr.58.01000 | Parametric Equivalent |
| TCSD-05-D-02.00-01-F | Samtec Inc. | 0 | TCSD-05-D-02.00-01-F-ND | kr.40.45000 | Parametric Equivalent |
| TCSD-05-D-02.00-01-P01 | Samtec Inc. | 0 | TCSD-05-D-02.00-01-P01-ND | kr.59.09000 | Parametric Equivalent |
| TCSD-05-D-02.00-01-P04 | Samtec Inc. | 0 | TCSD-05-D-02.00-01-P04-ND | kr.59.09000 | Parametric Equivalent |
| TCSD-05-D-02.01-01-F | Samtec Inc. | 0 | TCSD-05-D-02.01-01-F-ND | kr.40.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.09000 | kr.59.09 |
| Unit Price without VAT: | kr.59.09000 |
|---|---|
| Unit Price with VAT: | kr.73.86250 |


