
TCMD-04-T-02.17-01 | |
|---|---|
DigiKey Part Number  | TCMD-04-T-02.17-01-ND  | 
Manufacturer  | |
Manufacturer Product Number  | TCMD-04-T-02.17-01  | 
Description  | 2MM DOUBLE ROW MALE IDC ASSEMBLY  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | 8 Position Cable Assembly Rectangular Socket to Plug  | 
EDA/CAD Models  | TCMD-04-T-02.17-01 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Samtec Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | Socket to Plug  | |
Number of Positions  | 8  | |
Number of Rows  | 2  | |
Pitch - Connector  | 0.079" (2.00mm)  | |
Pitch - Cable  | 0.039" (1.00mm)  | |
Features  | -  | |
Color  | Gray, Ribbon  | |
Shielding  | Unshielded  | |
Usage  | -  | |
Cable Termination  | IDC  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.42.11000 | kr.42.11 | 
| Unit Price without VAT: | kr.42.11000 | 
|---|---|
| Unit Price with VAT: | kr.52.63750 | 

