
TCB-50 | |
---|---|
DigiKey Part Number | SAM15249-ND |
Manufacturer | |
Manufacturer Product Number | TCB-50 |
Description | CBL RIBN 50COND FLAT 0.039 GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 50 Conductors 0.039" (1.00mm) Flat Cable 0.083' (25.40mm, 1.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCB-50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 50 | |
Pitch | ||
Length | 0.083' (25.40mm, 1.00") | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.965" (49.90mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Black | |
Current Rating (Amps) | 1 A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.63000 | kr.5.63 |
10 | kr.4.75500 | kr.47.55 |
25 | kr.4.45960 | kr.111.49 |
50 | kr.4.24580 | kr.212.29 |
100 | kr.4.04290 | kr.404.29 |
250 | kr.3.78932 | kr.947.33 |
500 | kr.3.60832 | kr.1,804.16 |
1.000 | kr.3.43597 | kr.3,435.97 |
2.500 | kr.3.22089 | kr.8,052.22 |
Unit Price without VAT: | kr.5.63000 |
---|---|
Unit Price with VAT: | kr.7.03750 |