
T2SDT-07-24-L-07.00-D-NDX | |
|---|---|
DigiKey Part Number | 612-T2SDT-07-24-L-07.00-D-NDX-ND |
Manufacturer | |
Manufacturer Product Number | T2SDT-07-24-L-07.00-D-NDX |
Description | 2.00 MM TIGER EYE DOUBLE ROW DIS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
EDA/CAD Models | T2SDT-07-24-L-07.00-D-NDX Models |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.039" (1.00mm) |
Series | Features Latch Lock, Polarizing Key |
Packaging Bulk | Color Blue, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.20000 | kr.89.20 |
| Unit Price without VAT: | kr.89.20000 |
|---|---|
| Unit Price with VAT: | kr.111.50000 |

