
T2M-130-01-L-D-SM-WT | |
|---|---|
DigiKey Part Number | T2M-130-01-L-D-SM-WT-ND |
Manufacturer | |
Manufacturer Product Number | T2M-130-01-L-D-SM-WT |
Description | CONN HEADER SMD 60POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 60 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T2M-130-01-L-D-SM-WT Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.228" (5.80mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Solder Retention |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.6A |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.55000 | kr.82.55 |
| 10 | kr.76.30800 | kr.763.08 |
| 25 | kr.72.13160 | kr.1,803.29 |
| 50 | kr.69.52440 | kr.3,476.22 |
| 100 | kr.64.81890 | kr.6,481.89 |
| Unit Price without VAT: | kr.82.55000 |
|---|---|
| Unit Price with VAT: | kr.103.18750 |





