
T1SS-02-28-GF-06.0-T3 | |
---|---|
DigiKey Part Number | 612-T1SS-02-28-GF-06.0-T3-ND |
Manufacturer | |
Manufacturer Product Number | T1SS-02-28-GF-06.0-T3 |
Description | CBL ASSY 1MM 2POS M TO F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Plug, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | T1SS-02-28-GF-06.0-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug, Reversed | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.20.99000 | kr.20.99 |
50 | kr.17.15200 | kr.857.60 |
100 | kr.14.52800 | kr.1,452.80 |
500 | kr.12.92800 | kr.6,464.00 |
1.000 | kr.11.20006 | kr.11,200.06 |
2.000 | kr.10.56003 | kr.21,120.06 |
5.000 | kr.9.40806 | kr.47,040.30 |
Unit Price without VAT: | kr.20.99000 |
---|---|
Unit Price with VAT: | kr.26.23750 |