
ST5-20-1.50-L-D-P-TR | |
|---|---|
DigiKey Part Number | SAM14976TR-ND - Tape & Reel (TR) SAM14976CT-ND - Cut Tape (CT) SAM14976DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST5-20-1.50-L-D-P-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST5-20-1.50-L-D-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4.5mm, 5mm | |
Height Above Board | 0.141" (3.58mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.22000 | kr.20.22 |
| 100 | kr.18.24000 | kr.1,824.00 |
| 250 | kr.16.44800 | kr.4,112.00 |
| 500 | kr.14.33600 | kr.7,168.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.075 | kr.13.63200 | kr.14,654.40 |
| 3.225 | kr.11.26406 | kr.36,326.59 |
| 5.375 | kr.10.75200 | kr.57,792.00 |
| Unit Price without VAT: | kr.20.22000 |
|---|---|
| Unit Price with VAT: | kr.25.27500 |


