
SSW-117-22-S-D-VS | |
|---|---|
DigiKey Part Number | SSW-117-22-S-D-VS-ND |
Manufacturer | |
Manufacturer Product Number | SSW-117-22-S-D-VS |
Description | CONN RCPT 34POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSW-117-22-S-D-VS Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.335" (8.51mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 4.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.65000 | kr.48.65 |
| 10 | kr.47.62000 | kr.476.20 |
| 25 | kr.46.63920 | kr.1,165.98 |
| 50 | kr.44.95980 | kr.2,247.99 |
| 100 | kr.44.69370 | kr.4,469.37 |
| Unit Price without VAT: | kr.48.65000 |
|---|---|
| Unit Price with VAT: | kr.60.81250 |

