
SSW-109-02-TM-D-RA | |
|---|---|
DigiKey Part Number | 612-SSW-109-02-TM-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | SSW-109-02-TM-D-RA |
Description | CONN RCPT 18POS 0.1 TIN PCB R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSW-109-02-TM-D-RA Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.195" (4.95mm) |
Connector Type | Contact Length - Post 0.100" (2.54mm) |
Contact Type Forked | Operating Temperature -55°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 4.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.55000 | kr.12.55 |
| Unit Price without VAT: | kr.12.55000 |
|---|---|
| Unit Price with VAT: | kr.15.68750 |

